The MCP2544WFDT-E/MNY is an automotive-grade dual UART I2C/SPI bridge with a 64-byte FIFO and 33 Mbps SPI interface. It operates over a temperature range of -40°C to 125°C and is packaged in a TDFN-8 format. This device meets the TS 16949 screening level and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2544WFDT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2544WFDT-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2544WFDT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.