The MCP2544WFDT-E/SN is an 8-channel interface IC from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 5-volt nominal supply voltage and meets the AEC-Q100 and TS 16949 screening levels. The device is packaged in a SOIC-8 format with a width of 3.9mm and a length of 4.9mm. It has a single function and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2544WFDT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2544WFDT-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100; TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2544WFDT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.