The MCP2551-E/SNVAO is an 8-pin SOIC automotive interface IC with a nominal supply voltage of 5V and a maximum supply current of 75uA. It operates within a temperature range of -40 to 125 degrees Celsius and meets the AEC-Q100 and TS 16949 screening levels. This device has a single function and is available in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Microchip MCP2551-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.