
5V CAN Transceiver, 1Mbps data rate, featuring a single driver and receiver for serial CAN interface. This surface mount SOIC package offers a 5V operating supply voltage with a maximum of 5.5V and a maximum supply current of 75mA. Designed for industrial temperature ranges from -40°C to 85°C, it boasts a gull wing terminal form and tin finish. RoHS compliant and lead-free, this component is suitable for high-volume applications.
Sign in to ask questions about the Microchip MCP2551-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2551-I/SN technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.25mm |
| Interface | Serial, CAN |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Supply Current | 75mA |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2551-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
