
High-speed CAN transceiver operating at 1Mbps, supporting half-duplex communication. Features a 5V operating supply voltage with a range of 4.5V to 5.5V, and a maximum supply current of 75mA. This surface mountable, 8-pin SOIC package component offers a maximum operating temperature of 125°C and is RoHS compliant.
Microchip MCP2551T-E/SN technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 75mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2551T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
