
CAN transceiver IC, supporting 1Mbps data rates and half-duplex communication. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Operates across a temperature range of -40°C to 85°C. This surface mount component is housed in an 8-pin SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.5mm in height. Includes one driver, one receiver, and one transceiver, with a maximum supply current of 75mA. RoHS compliant and lead-free.
Microchip MCP2551T-I/SN technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Interface | CAN, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 75mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2551T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
