
The MCP2558FDT-H/MF is an industrial-grade interface IC with a 5V supply voltage, operating over a temperature range of -40 to 105°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin HVSON package, measuring 3mm in width and length. It meets the TS 16949 screening level and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2558FDT-H/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2558FDT-H/MF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2558FDT-H/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.