
The MCP2558FDT-H/SN is an 8-pin interface IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 package. The IC operates at a nominal supply voltage of 5V and meets the TS 16949 screening level. It is designed for industrial applications and is manufactured by Microchip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2558FDT-H/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2558FDT-H/SN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2558FDT-H/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.