The MCP2561-E/MF is an 8-pin DFN-8 interface controller from Microchip, operating within a -40 to 125°C temperature range. It has a nominal supply voltage of 5V and a maximum supply current of 70mA. The device is designed for automotive applications and meets the TS 16949 screening level. The MCP2561-E/MF is a single-function device with a dual-terminal position and a JEDEC package code of S-PDSO-N8.
Sign in to ask questions about the Microchip MCP2561-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2561-E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2561-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.