
Automotive-grade CAN controller, operating at up to 1Mbps with a 5V nominal supply voltage. Features 8 terminals in a compact SOIC package (R-PDSO-G8) measuring 3.9mm width and 4.9mm length. Designed for automotive applications with a wide operating temperature range from -40°C to 125°C and TS 16949 screening. Maximum supply current is 70mA.
Sign in to ask questions about the Microchip MCP2561-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2561-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2561-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.