The MCP2561-H/MF is an 8-pin DFN-8 interface IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 150 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 70uA. It meets the TS 16949 screening level and is suitable for use in automotive systems.
Sign in to ask questions about the Microchip MCP2561-H/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2561-H/MF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2561-H/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.