The MCP25612FDT-H/SL is a 14-pin SOIC automotive interface IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a single function and a dual terminal position. The device is packaged in a 6mm wide and 8.65mm long R-PDSO-G14 package. It operates at a nominal supply voltage of 5V and meets the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP25612FDT-H/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP25612FDT-H/SL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 6 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP25612FDT-H/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.