
Automotive-grade network interface support circuit, an 8-terminal integrated circuit designed for data communication applications. Features a maximum operating temperature of 125°C and a minimum of -40°C, with a nominal supply voltage of 5V and a maximum supply current of 70mA. Housed in a R-PDSO-G8 JEDEC package with dual terminal positions, measuring 3.9mm in width and 4.9mm in length, this component meets TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2561T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2561T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.