
Automotive-grade CAN controller, operating at 1Mbps with a 5V supply voltage. Features an 8-terminal DFN EP package, measuring 3mm x 3mm, with a dual terminal position. This integrated circuit offers a single function and operates within a temperature range of -40°C to 125°C.
Microchip MCP2562-E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2562-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.