The MCP2562-E/MFVAO is an 8-pin DFN-8 interface IC from Microchip, operating within a temperature range of -40 to 125°C. It has a nominal supply voltage of 5V and meets the AEC-Q100 screening level. This device has a single function and is designed for use in automotive applications, with a terminal position of dual. The IC has a width and length of 3mm, and is packaged in a DFN-8 package type.
Microchip MCP2562-E/MFVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.