The MCP2562-H/MF is an 8-pin DFN-8 interface IC from Microchip, operating within a -40 to 150°C temperature range. It is designed for automotive applications and features a 5V supply voltage. The device has a dual terminal position and a single function, packaged in a 3 x 3 mm plastic DFN-8 package with a 0.90 mm height.
Sign in to ask questions about the Microchip MCP2562-H/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2562-H/MF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2562-H/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.