The MCP2562-H/P is an 8-pin DIP automotive interface IC with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 150°C. The device features a dual terminal position and is packaged in a R-PDIP-T8 package with dimensions of 7.62mm in width and 9.271mm in length.
Sign in to ask questions about the Microchip MCP2562-H/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2562-H/P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2562-H/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.