
Automotive-grade CAN controller IC, operating at up to 1Mbps with a 5V nominal supply voltage. Features a 28-terminal QUAD configuration within a 6x6mm S-PQCC-N28 JEDEC package. Supports a wide operating temperature range from -40°C to 125°C, meeting TS 16949 screening levels.
Sign in to ask questions about the Microchip MCP25625-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP25625-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP25625-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.