
Automotive-grade CAN controller with 1Mbps data rate and standby functionality. Features a 5V supply voltage and operates across a -40°C to 125°C temperature range. This 28-terminal QFN EP package, measuring 6mm x 6mm, is designed for TS 16949 screening.
Sign in to ask questions about the Microchip MCP25625T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP25625T-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP25625T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.