8-pin SOIC surface-mount network interface support circuit. Features robust electrostatic discharge (ESD) protection and supports CAN FD protocols. Designed for high-speed data communication applications. Operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP2562FDT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2562FDT-E/SN technical specifications.
| JEDEC Package Code | R-PDSO-G8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2562FDT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.