The MCP2562T-E/SNVAO is an 8-channel automotive interface IC from Microchip, operating within a temperature range of -40 to 125°C. It has a nominal supply voltage of 5V and meets the AEC-Q100 screening level. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It features a dual terminal position and has a single function.
Checking distributor stock and pricing after the page loads.
Microchip MCP2562T-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.