
Automotive-grade network interface support circuit, operating from -40°C to 150°C. Features 8 terminals in a DUAL configuration, housed in an R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Supports a single function with a nominal supply voltage of 5V.
Microchip MCP2562T-H/SN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2562T-H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.