
Single-ended 10-bit Analog-to-Digital Converter (ADC) IC with a 200 kS/s conversion rate. Features a 3-wire SPI serial interface and a unipolar input. Operates from a 5.5V supply voltage and is RoHS compliant. Packaged in an 8-pin SOIC for surface mounting, with a tape and reel packaging of 3300 units.
Sign in to ask questions about the Microchip MCP3001T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3001T-I/SN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3001T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
