The MCP3001T-I/STG is an 8-terminal, industrial-temperature successive approximation analog-to-digital converter. It operates from a 5V supply voltage and has a maximum analog input voltage of 5V. The device is packaged in a 4.40mm x 3mm plastic TSSOP-8 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Microchip MCP3001T-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3001T-I/STG to view detailed technical specifications.
No datasheet is available for this part.