
10-bit, 2-channel Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features include 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), SPI serial interface, and single-ended input type. Operates with a supply voltage range of 2.7V to 5.5V. Packaged in a through-hole PDIP with dimensions of 9.27mm (L) x 6.35mm (W) x 3.3mm (H). RoHS compliant and suitable for automotive applications.
Microchip MCP3002-I/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 7V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Supply Current | 525uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3002-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
