
10-bit, 4-channel analog-to-digital converter (ADC) with a 200 kS/s sampling rate. Features single-ended input, SPI serial interface, and 1 LSB integral and differential nonlinearity. Operates from a 2.7V to 5.5V supply voltage and is housed in a 14-pin PDIP package for through-hole mounting. RoHS compliant with a maximum operating temperature of 85°C.
Microchip MCP3004-I/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.1V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 200dB |
| Supply Current | 425uA |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
