
10-bit, 4-channel Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate. Features single-ended input, SPI serial interface, and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage, with a maximum operating temperature of 85°C. Packaged in a 14-pin SOIC surface-mount case.
Sign in to ask questions about the Microchip MCP3004-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3004-I/SL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Height | 1.25mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.1V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 200dB |
| Supply Current | 425uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3004-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
