10-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a 200ksps conversion rate. Features a serial interface and operates from a 5V supply voltage. Supports analog input voltages from 0V to 5V. Packaged in a 14-pin TSSOP (R-PDSO-G14) with dual terminal positions, measuring 4.4mm width and 5mm length. Industrial temperature grade operation from -40°C to 85°C.
Microchip MCP3004T-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3004T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.