The MCP3004T-I/STVAO is a 10-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It has 14 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-14 package and is compliant with AEC-Q100 screening level. The converter can accept analog input voltages from 0 to 5V and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP3004T-I/STVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.