
10-bit, 8-channel Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with single-ended inputs and utilizes a 4-wire serial SPI interface. Housed in a 16-pin SOIC package for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the Microchip MCP3008T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3008T-I/SL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 200dB |
| Supply Current | 425uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3008T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
