The MCP3008T-I/SLVAO is a 16-terminal successive approximation analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 5V. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a 3.9mm wide, 9.9mm long R-PDSO-G16 package. The MCP3008T-I/SLVAO is compliant with AEC-Q100 screening level and is suitable for use in applications requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
Microchip MCP3008T-I/SLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.