The MCP3021A2T-E/OT is a 10-bit single-ended analog-to-digital converter with a conversion rate of 22.3 kilosamples per second. It features a single analog input channel and operates from a supply voltage of 5.5 volts. The device is packaged in a small SOT-23-5 package and is available in tape and reel packaging. It is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Microchip MCP3021A2T-E/OT technical specifications.
| Package/Case | SOT-23-5 |
| Conversion Rate | 22.3KS/s |
| Input Type | SINGLE-ENDED |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 22300S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3021A2T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.