
The MCP3021A3T-E/OT is a 10-bit single-ended I2C analog-to-digital converter with a conversion rate of 22.3KS/s. It is available in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It can be used in a variety of applications, including data acquisition and industrial control systems.
Microchip MCP3021A3T-E/OT technical specifications.
| Package/Case | SOT-23-5 |
| Conversion Rate | 22.3KS/s |
| Input Type | SINGLE-ENDED |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 22300S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3021A3T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.