
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 22.3 kSps sampling rate. Features single-ended input, 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and a 60dB Signal-to-Noise Ratio (SNR). Operates with a supply voltage range of 2.7V to 5.5V and a supply current of 175uA. Supports I2C, Serial, and SPI interfaces. Packaged in a 5-pin SOT-23 for surface mounting, with a temperature range of -40°C to 125°C.
Microchip MCP3021A5T-E/OT technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 22.3KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 0.051inch |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, SPI |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 400mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 22.3KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Current | 175uA |
| Termination | SMD/SMT |
| Width | 0.069inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3021A5T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
