The MCP3021A5T-I/OT is a 5-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It has 10-bit resolution and is packaged in a 14-pin LSSOP package. The device operates over a temperature range of unspecified values and is compliant with TS 16949 screening level. The analog input voltage is limited to a maximum of 5.8V and a minimum of -0.3V.
Microchip MCP3021A5T-I/OT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | TS 16949 |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3021A5T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.