
10-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 22.3 kS/s conversion rate. Features a single-ended input and I2C serial interface. Offers 1 LSB integral nonlinearity and 60 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply voltage and is available in a lead-free, RoHS-compliant SOT-23-5 surface-mount package.
Microchip MCP3021A6T-E/OT technical specifications.
| Package/Case | SOT-23-5 |
| Conversion Rate | 22.3KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 22.3KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3021A6T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
