12-bit, 1-channel successive approximation analog-to-digital converter (ADC) operating at up to 100ksps. Features a serial interface and a dual terminal configuration within an 8-pin MSOP package. Supports a supply voltage of 5V, with analog input voltage ranging from -0.1V to 5.6V. Industrial temperature grade operation from -40°C to 85°C.
Microchip MCP3201-CI/MS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.6 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3201-CI/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.