
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 100kS/s sampling rate. Features single-ended input, SPI serial interface, and 1LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 2W. Packaged in an 8-pin PDIP for through-hole mounting. RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Microchip MCP3201-CI/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3201-CI/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 300uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3201-CI/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
