
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features SPI serial interface, single-ended input, and unipolar operation. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, with a maximum operating temperature of 85°C. Packaged in an 8-pin SOIC for surface mounting.
Microchip MCP3201-CI/SN technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Height | 1.25mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 300uA |
| Supply Type | Single |
| Voltage | 7V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3201-CI/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
