
12-bit, 2-channel Analog-to-Digital Converter (ADC) with a 100kS/s sampling rate. Features include 1LSB Differential Nonlinearity, 2LSB Integral Nonlinearity, and 72dB Signal-to-Noise Ratio. Operates with a 2.7V to 5.5V supply voltage and a serial SPI interface. This unipolar, through-hole component is housed in an 8-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3202-CI/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3202-CI/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 375uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3202-CI/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
