
12-bit, 2-channel Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features single-ended inputs and SPI serial interface. Operates from a 2.7V to 5.5V supply with a nominal current of 375µA. Offers 72dB Signal-to-Noise Ratio (SNR) and 2 LSB Integral Nonlinearity (INL). Packaged in a lead-free, 8-pin TSSOP for surface mounting.
Sign in to ask questions about the Microchip MCP3202-CI/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3202-CI/ST technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 100KS/s |
| Height | 1mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 375uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3202-CI/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
