12-bit successive approximation analog-to-digital converter (ADC) with serial access. Features 2 channels, a supply voltage of 5.5V, and an analog input voltage range from 0V to 5.5V. Housed in an 8-terminal SOIC-8 package with a JEDEC code of R-PDSO-G8, measuring 3.9mm width and 4.9mm length. Industrial temperature grade operation from -40°C to 85°C.
Microchip MCP3202T-BI/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3202T-BI/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.