
12-bit, 4-channel Analog-to-Digital Converter (ADC) with a 100kS/s sampling rate. Features single-ended input, SPI serial interface, and 1LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, with a nominal current of 320uA. Packaged in a 14-pin SOIC surface-mount case, this unipolar ADC offers a signal-to-noise ratio of 100dB and is RoHS compliant.
Microchip MCP3204-BI/SL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Height | 0.061inch |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 0.346inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3204-BI/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
