
12-bit, 4-channel Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features unipolar, single-ended inputs and a serial SPI interface. Operates with supply voltages from 2.7V to 5.5V, offering a 12-bit resolution and 100dB Signal-to-Noise Ratio (SNR). Packaged in a 14-pin SOIC surface-mount case, this component is RoHS compliant and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3204-CI/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Height | 1.25mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 320uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Output Voltage | 4.1V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3204-CI/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
