
12-bit, 4-channel analog-to-digital converter (ADC) featuring a 100 kS/s sampling rate and single-ended input. This successive approximation register (SAR) ADC offers a 12-bit resolution with an integral nonlinearity of 2 LSB and a signal-to-noise ratio of 100 dB. Operating from a 2.7V to 5.5V supply, it utilizes an SPI serial interface and is available in a surface-mount SOIC package. Suitable for automotive applications, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP3204T-CI/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3204T-CI/SL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3204T-CI/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
