
12-bit successive approximation Analog-to-Digital Converter (ADC) with 8 analog input channels. Features serial access and a 16-terminal SOIC package (3.9mm width). Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V. Maximum analog input voltage is 5V, minimum is 0V.
Sign in to ask questions about the Microchip MCP3208T-BI/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3208T-BI/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3208T-BI/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.