The MCP3221A3T-E/OT is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It features a 5-pin LSSOP package and operates over a temperature range of -40 to 125°C. The device has a maximum analog input voltage of 5.8V and a minimum of -0.3V. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3221A3T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3221A3T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3221A3T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.