The MCP3221A4T-I/OT is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and has a maximum analog input voltage of 5.8V and a minimum of -0.3V. The device is packaged in a 5-pin LSSOP package with a width of 1.63mm and a length of 2.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3221A4T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3221A4T-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3221A4T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.