
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 22.3 kSps conversion rate. Features single-ended input, I2C and SPI serial interfaces, and a unipolar polarity. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 175uA. Packaged in a 5-pin SOT-23 surface-mount configuration, this RoHS compliant component offers an integral nonlinearity of 2 LSB and a wide operating temperature range of -40°C to 125°C.
Microchip MCP3221A5T-E/OT technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 22.3KS/s |
| Height | 1.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 22.3KS/s |
| Supply Current | 175uA |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3221A5T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
