The MCP3221A5T-E/OTVAO is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 5 terminals and is packaged in a SOT-23, 5 PIN package. It is designed for use in automotive applications and has a maximum analog input voltage of 5.8V and a minimum of -0.3V.
Checking distributor stock and pricing after the page loads.
Microchip MCP3221A5T-E/OTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.